Molex 35465 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 178-9907
- Mfr. Part No.:
- 35465-8000
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-9907
- Mfr. Part No.:
- 35465-8000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 35843 Housing, 35842 Housing | |
| Series | 35465 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Unplated | |
| Maximum Wire Size mm² | 0.85mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 35843 Housing, 35842 Housing | ||
Series 35465 | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Unplated | ||
Maximum Wire Size mm² 0.85mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Earth Terminal for PT Bulb Socket, AVSS 0.50∼0.85mm²


