Molex 505153 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 178-9544
- Distrelec Article No.:
- 304-38-647
- Mfr. Part No.:
- 505153-8000
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
£1.50
(exc. VAT)
£1.80
(inc. VAT)
FREE delivery for orders over £60.00
- 6,000 left, ready to ship
- Plus 4,500 left, ready to ship from another location
- Final 126,100 unit(s) shipping from 30 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.015 | £1.50 |
*price indicative
- RS Stock No.:
- 178-9544
- Distrelec Article No.:
- 304-38-647
- Mfr. Part No.:
- 505153-8000
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 505151 DuraClik TPA Wire-to-Board Receptacle Housing | |
| Series | 505153 | |
| Current | 3A | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.33mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | JIS C60068-2-2, UL 498, MIL-STD-202 Method 302, JIS C60068-2-78, MIL-STD-202 Method 301, MIL-STD-202 Method 103, MIL-STD-202 Method 101, JIS C5402-16-4, JIS C5402-2-1, JIS C5402-3-1, JIS C5402-4-1, JIS C60068-2-1, JIS C60068-2-11 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 505151 DuraClik TPA Wire-to-Board Receptacle Housing | ||
Series 505153 | ||
Current 3A | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.33mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals JIS C60068-2-2, UL 498, MIL-STD-202 Method 302, JIS C60068-2-78, MIL-STD-202 Method 301, MIL-STD-202 Method 103, MIL-STD-202 Method 101, JIS C5402-16-4, JIS C5402-2-1, JIS C5402-3-1, JIS C5402-4-1, JIS C60068-2-1, JIS C60068-2-11 | ||
- COO (Country of Origin):
- JP


