Molex 57964 Series Male Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 178-9477
- Mfr. Part No.:
- 57964-9702
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£7.10
(exc. VAT)
£8.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.142 | £7.10 |
| 250 - 450 | £0.099 | £4.95 |
| 500 - 1200 | £0.095 | £4.75 |
| 1250 - 2450 | £0.091 | £4.55 |
| 2500 + | £0.087 | £4.35 |
*price indicative
- RS Stock No.:
- 178-9477
- Mfr. Part No.:
- 57964-9702
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 68503-1602 Housing | |
| Series | 57964 | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 68503-1602 Housing | ||
Series 57964 | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
1.52mm OBD-II Male Terminal for AVS(CAVS) 0.3-0.5


