Molex 34081 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 178-9435P
- Mfr. Part No.:
- 34081-5002
- Brand:
- Molex
Subtotal 250 units (supplied on a reel)*
£48.00
(exc. VAT)
£57.50
(inc. VAT)
FREE delivery for orders over £60.00
- 550 unit(s) ready to ship
Units | Per unit |
|---|---|
| 250 - 450 | £0.192 |
| 500 - 1200 | £0.179 |
| 1250 - 2450 | £0.167 |
| 2500 + | £0.158 |
*price indicative
- RS Stock No.:
- 178-9435P
- Mfr. Part No.:
- 34081-5002
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 34250 Single Row 3-Way Cable Sealed Connector, 33471 Single Row Sealed Connector, 34062 Single Row 2-Way Cable Sealed Connector, 33476 Dual Row Hybrid Sealed Connector, 33472 Dual Row Sealed Connector | |
| Series | 34081 | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.75mm² | |
| Contact Plating | Tin, Silver | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Material | Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | USCAR-2, USCAR-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 34250 Single Row 3-Way Cable Sealed Connector, 33471 Single Row Sealed Connector, 34062 Single Row 2-Way Cable Sealed Connector, 33476 Dual Row Hybrid Sealed Connector, 33472 Dual Row Sealed Connector | ||
Series 34081 | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.75mm² | ||
Contact Plating Tin, Silver | ||
Maximum Wire Size mm² 1mm² | ||
Contact Material Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals USCAR-2, USCAR-21 | ||
- COO (Country of Origin):
- US


