Molex 33012 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 178-9352
- Mfr. Part No.:
- 33012-2004
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 7000 units)*
£413.00
(exc. VAT)
£497.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7000 - 7000 | £0.059 | £413.00 |
| 14000 - 28000 | £0.056 | £392.00 |
| 35000 - 63000 | £0.052 | £364.00 |
| 70000 + | £0.05 | £350.00 |
*price indicative
- RS Stock No.:
- 178-9352
- Mfr. Part No.:
- 33012-2004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 33472 Dual Row Housing, 33471 Single Row Housing, 33476 Hybrid Housing | |
| Series | 33012 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.35mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 33472 Dual Row Housing, 33471 Single Row Housing, 33476 Hybrid Housing | ||
Series 33012 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.35mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex 33012 Crimp Terminal, Female, 0.35mm² Minimum Wire size - 33012-2004
This crimp terminal is designed specifically for use with various Mat-Sealed connectors, including the 33471 and 33472 housings. It accommodates wire sizes between 0.35 to 0.5 mm², ensuring a secure connection for automotive and other applications. With an impressive temperature range of -40 to +125°C, it is well-suited for high-temperature environments.
Features & Benefits
• Female design enables secure, reliable connections for cables
• Tin plating enhances resistance to corrosion and wear
• Low contact resistance of 10mΩ minimises energy loss
• Designed for crimp termination method ensuring strong joints
• Compatible with hybrid housings for versatile requirement
Applications
• Used in automotive wiring systems for reliable connections
• Suitable for power delivery in industrial automation settings
• Ideal for wire-to-board connections in electronic devices
• Used in sealed where moisture resistance is critical
What is the maximum voltage that can be handled?
It can manage a maximum voltage of 14V DC, making it suitable for low-voltage applications.
How does this terminal ensure low contact resistance?
The terminal features high-performance alloy construction, combined with a meticulous tin plating process, which effectively reduces contact resistance to a minimal level.
Which tools are compatible for crimping this terminal?
For optimal results, use automatic or semi-automatic crimping tools designed for M3 receptacle terminals to achieve secure connections.
What wire insulation diameter can this terminal accommodate?
It supports wire insulation diameters up to 1.70mm, ensuring compatibility with various cable types.
Can this terminal be used in multiple connector types?
Yes, it is compatible with several connectors, including dual and single row housings, providing versatility in wiring applications.


