Molex Squba Series Female Crimp Terminal, Crimp or Compression Termination, 24AWG Min, 22AWG Max

RS Stock No.:
174-5415
Mfr. Part No.:
204301-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

For Use With

Squba Receptacle Assembly 204220

Series

Squba

Termination Method

Crimp or Compression

Minimum Wire Size AWG

24AWG

Contact Plating

Matte Tin

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Series Number

204301

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Molex Squba Series Crimp Terminal, 24 AWG Minimum Wire size, 6A Maximum Current - 204301-0001


This crimp terminal is a female connector specifically designed for use with Squba receptacle assemblies. Constructed from copper alloy with a matte tin plating, this terminal accommodates wire sizes ranging from 22 AWG to 24 AWG. It features a crimp or compression termination method, ensuring secure electrical connectivity in various applications. This terminal operates efficiently within a temperature

Features & Benefits


• Supports wire sizes from 22 AWG to 24 AWG for versatile applications

• Matte tin plating enhances corrosion resistance and conductivity

• Crimp and compression terminations ensure robust connectivity

• Capable of handling up to 6A per contact for reliable performance

• Rated for a maximum voltage of 125V for safety and efficiency

• Durable design allows for up to 10 mating cycles without degradation

Applications


• Utilised within power and signal connections in automation systems

• Commonly Effective in electrical and mechanical assembly processes

• Designed for seamless integration with Squba receptacle assemblies

• Ideal for automotive and industrial wiring

What is the maximum current capacity for this connector?


It can handle a maximum current of 6A per contact, providing adequate power transmission for various applications.

How does the plating material impact performance?


The matte tin plating enhances the terminal's resistance to corrosion while ensuring reliable conductivity over time.

What wire insulation diameter is compatible with the connector?


This terminal accommodates wire insulation diameters between 0.95mm and 1.40mm, facilitating a snug fit.

How many mating cycles can this terminal endure?


It is designed for a durability of up to 10 mating cycles, ensuring longevity in connections.

What environmental conditions can this connector withstand?


It operates effectively in a temperature