TE Connectivity MULTILOCK 040 III Series Female Crimp Terminal, 21AWG Min, 18AWG Max

Subtotal (1 reel of 6000 units)*

£702.00

(exc. VAT)

£840.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship
Units
Per unit
Per Reel*
6000 +£0.117£702.00

*price indicative

RS Stock No.:
173-5279
Mfr. Part No.:
316837-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

MULTILOCK .025/.040 Hybrid I/O Connector Housing

Series

MULTILOCK 040 III

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.85mm²

Contact Plating

Gold

Minimum Wire Size AWG

21AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

18AWG

COO (Country of Origin):
JP

MULTILOCK 040 & 070 Contacts & Tooling


These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.

Features of 040 Series:


• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities

Features of 070 Series:


• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities


TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.


Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres