TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal, 20AWG Min, 14AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-5278
Mfr. Part No.:
770250-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Universal MATE-N-LOK II Connector Housing

Series

Universal MATE-N-LOK II

Minimum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

14AWG

Contact Material

Brass

COO (Country of Origin):
US

Mate-N-Lok Contacts for Sealed Connectors


Features:


The male contact comes in two versions:

• the rigid version is used with 2 to 4 way packages
• split version is recommended for 6 to 15 way packages, to reduce the connector insertion force

Blanking pins are provided to block off holes not containing contacts

• PCB Headers: 12
• Voltage Rating: 600 Vac/dc
• Temperature Range: -55 to +105 °C
• Mating Cycles: 50
• Insulation Material UL94V-2: Natural polyamide
• Insulation Material UL94V-0: White opaque Nylon 6.6
• Insulation Resistance: 1000 MΩ
• Contact Resistance: 3.5 mΩ

A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055

Application:


• Consumer Electronics
• Commercial
• HVAC
• Power Supplies
• Portable Devices
• Lighting


TE Connectivity Universal MATE-N-LOK™ Range