TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 173-3954
- Mfr. Part No.:
- 794611-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£32.50
(exc. VAT)
£39.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14,500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £0.065 | £32.50 |
*price indicative
- RS Stock No.:
- 173-3954
- Mfr. Part No.:
- 794611-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro MATE-N-LOK Connector Housing | |
| Series | Micro MATE-N-LOK | |
| Current | 3A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro MATE-N-LOK Connector Housing | ||
Series Micro MATE-N-LOK | ||
Current 3A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Micro MATE-N-LOK Crimp Contacts
Micro MATE-N-LOK crimp snap-in pin and receptacle crimp contacts for use in the Micro MATE-N-LOK connector housings. These Micro MATE-N-LOK crimp contacts have a dual beam contact design for a reliable electrical connection. A locking lance mechanism ensures that these crimp contacts are held securely in the connector housing. These Micro MATE-N-LOK crimp contacts are available with a tin or gold plating and can terminate wire size ranges from 0.05 mm² to 0.9 mm² AWG with insulation diameters up to 1.52 mm
Features and Benefits
Dual beam contact design for electrical reliability
Locking lance mechanism for secure retention in housing
Choice of tin or gold plating;Wide wire size range of 0.05 mm² to 0.9 mm²
TE Connectivity Micro MATE-N-LOK 3mm Connector System
The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications
