Molex 5159 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 170-7253
- Mfr. Part No.:
- 08-70-0069
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£77.00
(exc. VAT)
£92.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5,000 unit(s) shipping from 28 August 2026
- Plus 40,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.077 | £77.00 |
*price indicative
- RS Stock No.:
- 170-7253
- Mfr. Part No.:
- 08-70-0069
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | KK 254 and KK Connector Housings | |
| Current | 3A | |
| Series | 5159 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With KK 254 and KK Connector Housings | ||
Current 3A | ||
Series 5159 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Mini KK Series Crimp Terminal, 20 mΩ Maximum Contact Resistance, 0.35mm² Maximum Wire size - 08-70-0069
This crimp Terminal is designed for use in various electrical applications. this female crimp Terminal accommodates wire sizes ranging from 28 to 22 AWG. It ensures strong and reliable connections in wire-to-board configurations, suitable for automation and electronics sectors.
Features & Benefits
• Constructed from brass for enhanced durability and conductivity
• Tin plating minimises contact resistance for optimal performance
• Designed to handle wires ranging from 0.08mm² to 0.35mm²
• Low contact resistance Terminal ensures reliable electrical performance
Applications
• Used with KK 254 connectors for signal and power connections
• Ideal for wire-to-board in automation systems
• Used with a range of crimp tooling for ease of application
• Used with KK 254 and KK connector housings
Can this crimp Terminal be used in low-halogen applications?
Yes, it is compliant with low-halogen standards, making it suitable for use in environments where reduced halogen content is critical.
What is the plating material and its significance?
The Terminal features tin plating over brass, which helps to reduce contact resistance and provides excellent conductivity, Crucial for reliable electrical connections.
How does the crimp terminal's design contribute to its usability?
The crimping method allows for a secure and stable connection, making it suitable for high-precision electronic applications without the need for soldering.


