Molex 50351 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

Subtotal (1 reel of 10000 units)*

£490.00

(exc. VAT)

£590.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.049£490.00

*price indicative

RS Stock No.:
170-7233
Mfr. Part No.:
50351-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

2.5 mm Connector Housing

Series

50351

Minimum Wire Size AWG

28AWG

Minimum Wire Size mm²

0.08mm²

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

RoHS Status: Exempt

Molex Crimp Terminal, Phosphor-Bronze Contact Material, 28AWG Minimum Wire Size - Mini-Lock Series - 50351-8100


Reliably terminate your signal wires using this crimp Terminal from Molex. As it's MADE of strong and malleable phosphor bronze and has ribbed arms, it grips wires tightly without the need for soldering. This means it's quick and easy to terminate your wires with just a manual crimping tool. Constructed with four contact points, the unit achieves a dependable wire-to-board connection. An anti-fishhook design minimises wire tangling to help protect components from damage while you're building your circuit.

Features & Benefits


• Tin plating to improve resistance to corrosion

• Accepts wire sizes between 28 and 22AWG for flexible use

• Low-halogen material for improved fire safety

Applications


• Audio-visual equipment

• Domestic appliances

• Industrial automation

• Vending machines

What connector housings are compatible with this crimp terminal?


This crimp Terminal fits inside Mini-Lock Series connector housings with a 2.5mm pitch, including the single-row, two-way version (243-6922).

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy