Molex 2578 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 170-7206
- Mfr. Part No.:
- 08-50-0134
- Brand:
- Molex
Subtotal (1 bag of 7000 units)*
£483.00
(exc. VAT)
£581.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 7000 + | £0.069 | £483.00 |
*price indicative
- RS Stock No.:
- 170-7206
- Mfr. Part No.:
- 08-50-0134
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | KK 396 Connector Housing | |
| Series | 2578 | |
| Current | 5.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With KK 396 Connector Housing | ||
Series 2578 | ||
Current 5.5A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature 0°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Molex Crimp Terminal, Phosphor Bronze Contact Material, Tin Contact Plating - KK 396 series - 08-50-0134
Making multiple connections to your PCB is a breeze with this crimp Terminal from Molex. The female connector is designed for use with KK 396-series connector housings (such as 679-5072) and accepts wire sizes between 22 and 26AWG. The square post area uses spring-like contact to keep a connection with the male pin header. A locking tang ensures the Terminal stays firmly in place once it's loaded, so you can count on a firm hold, even on moving machinery.
Features & Benefits
• Phosphor bronze material offers strength and high conductivity for reliable signal transmission
• Tin plating resists corrosion for a long service life
• Dependable in temperatures from 0°C to +75°C
Applications
• Medical facilities
• Data communications
• Automotive sector
Why choose crimp terminals?
Crimping a wire ensures a gas-tight seal, which maximises the electrical contact area and supports steady transmission. With oxygen and moisture shut out, the wire is less vulnerable to corrosion.
18 to 26 AWG Crimp, Female, Connector Contacts
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents Terminal back out once loaded in housing.
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
3.96mm Molex KK Range
Note
2578 Series


