Molex 7879 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max

Subtotal (1 reel of 5000 units)*

£1,865.00

(exc. VAT)

£2,240.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.373£1,865.00

*price indicative

RS Stock No.:
170-7196
Mfr. Part No.:
08-55-0124
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

KK 254 Connector Housing

Current

4A

Series

7879

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Wire Size mm²

0.35mm²

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
US

Crimp Terminal, 7879 Series (High Pressure)


These Molex KK High Pressure Crimp Terminals are for use in the High Pressure 7880 Series housings. The design of the Molex KK High Pressure Crimp Terminal has triple cantilever contacts for multiple contact points. The Box shroud of the Molex KK High Pressure Crimp Terminal prevents contamination of the contact surface.

Note

For High Pressure 7880 Series housings see stock number 679-5173 typical.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy