Molex 70058 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max

Subtotal (1 reel of 60000 units)*

£3,240.00

(exc. VAT)

£3,900.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
60000 +£0.054£3,240.00

*price indicative

RS Stock No.:
170-7183
Mfr. Part No.:
16-02-0082
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

SL Connector Housing

Current

3A

Series

70058

Minimum Wire Size mm²

0.05mm²

Contact Plating

Gold

Minimum Wire Size AWG

30AWG

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
MY

Molex Crimp Terminal, Gold Contact Plating, Pack of 100 - SL 70058 Series - 16-02-0097


For a secure wire-to-board connection, choose this female crimp terminal from Molex as your middleman. It's compatible with wires in a size range from 30 to 24AWG, so it's a versatile option. Feeding slim cables into the fitting is a cinch, as it takes wires with a maximum insulation diameter of just 1.52mm. For complete assembly, mount it in a housing from the SL range (670-3843) to shield your connection from contaminants.

Features & Benefits


• Phosphor bronze contact delivers high electrical conductivity

• Hard-wearing gold plating resists corrosion

• Wide operating temperature range of -40°C to +105°C means it stands up to demanding conditions

• Low contact resistance of 15mΩ for reduced heat generation

Applications


• HVAC systems

• Measuring instruments

• IT infrastructure

• Lighting controls

How do I fix a conductor to this terminal?


You can fix your conductor to this terminal by crimping or compressing to achieve reliable contact.

Molex SL Crimp Contacts, 70058, 71851 and 70021 Series


These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.

For 70066 series SL crimp housings see stock number 670-3843 typically

For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically

Applications:


• Automotive

• Commercial Vehicles

• Consumer Electronics

• Portable Devices

• Medical Industry

• Communications

• Networking

2.54mm Molex C-Grid/SL Series


Note

For Reference only: 70058 and 71851 Series also used with 70450 Series Housings

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy