Molex 43030 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 170-7133
- Mfr. Part No.:
- 43030-0006
- Brand:
- Molex
Subtotal (1 reel of 12000 units)*
£1,008.00
(exc. VAT)
£1,212.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 12000 + | £0.084 | £1,008.00 |
*price indicative
- RS Stock No.:
- 170-7133
- Mfr. Part No.:
- 43030-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Current | 8.5A | |
| Series | 43030 | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Current 8.5A | ||
Series 43030 | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Micro-Fit 3.0 Series Crimp Terminal, +105°C Maximum Operating Temperature, 30 AWG Minimum Wire size - 43030-0012
This crimp terminal is a high-performance female connector designed for use with Micro-Fit 3.0 and Micro-Fit BMI connector housings. Featuring a gold-plated surface, it ensures low contact resistance and superior conductivity. The terminal accommodates wire sizes ranging from 0.05 to 0.1mm², making it versatile for various applications. With a minimum operating temperature of -40°C and a maximum of +105 °C, this product is suitable for demanding environments.
Features & Benefits
• Low contact resistance of up to 10mΩ enhances performance
• Designed for 30AWG wire, ensuring compatibility with smaller cables
• Composed of phosphor bronze for improved mechanical strength
Applications
• Used with Micro-Fit connector housings for secure connections
• Suitable for assembling wiring harnesses in electronics
• Compatible with Micro-Fit testing plugs for reliable performance checks
What is the significance of gold plating on this terminal?
Gold plating provides exceptional resistance to oxidation and enhances electrical conductivity, leading to lower contact resistance and increased reliability in connections.
Can this terminal be used with different wire gauges?
This terminal is specifically designed for use with 30AWG wire, but it can also accommodate specific variations within the range of 0.05 to 0.1 mm².
How can I ensure a proper crimp when using this terminal?
Utilising the recommended crimping tools for Micro-Fit terminals will provide the best results. Proper crimping ensures a secure and reliable connection, which is essential for performance.


