Molex 90119 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 170-7069
- Mfr. Part No.:
- 90119-2110
- Brand:
- Molex
Subtotal (1 bag of 5000 units)*
£830.00
(exc. VAT)
£995.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35,000 unit(s) shipping from 29 June 2026
- Plus 200,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5000 + | £0.166 | £830.00 |
*price indicative
- RS Stock No.:
- 170-7069
- Mfr. Part No.:
- 90119-2110
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | C-Grid III Connector Housing | |
| Series | 90119 | |
| Current | 3A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With C-Grid III Connector Housing | ||
Series 90119 | ||
Current 3A | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
Molex Crimp Terminal, Straight Orientation, Phosphor Bronze Contacts - C-Grid III Series - 90119-0110
When you need to make quick and secure connections to your PCB, put everything in place with this crimp terminal from Molex. It's designed to fit in C-Grid III crimp housings, so you get a precise fit and reliable performance. As the terminal accepts wires sized between 24 and 22AWG, it's widely compatible with commonly used conductors.
Features & Benefits
• Gold-plated phosphor bronze contacts provide the high conductivity needed to faithfully relay your signals
• Crimp termination method achieves reliable, gas-tight connections
• Maximum voltage rating of 350V AC makes it suitable for high-powered applications
Applications
• Commerical vehicles
• Home cinema setups
• Industrial computers
Why do I need a gas-tight connection?
A gas-tight connection has no cavities between the connector and the conductor. This means oxidation of the connectors is cut out of the picture and the conductor is tightly gripped by the crimp terminal, so it won't wiggle loose.
Molex C-Grid III Crimp Terminals - 90119 Series
C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.
Features:
• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm
Application:
• Consumer Electronics
• Commercial Vehicles


