Molex 2578 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Subtotal (1 bag of 7000 units)*

£518.00

(exc. VAT)

£623.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14,000 unit(s) ready to ship
  • Plus 21,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
7000 +£0.074£518.00

*price indicative

RS Stock No.:
170-7053
Mfr. Part No.:
08-50-0108
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

KK 396 Connector Housing

Series

2578

Current

4.5A

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.35mm²

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

0°C

Termination Type

Crimp

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
IN

18 to 26 AWG Crimp, Female, Connector Contacts


Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents Terminal back out once loaded in housing.

Features:


• Wire gauge of 18 to 26 AWG

• Brass or Phosphor Bronze material

• Tin or Gold Contact Plating

Applications:


• Automotive Industry

• Consumer Electronics

• Data/Computing

• Medical Industry

• Communications

• Networking

3.96mm Molex KK Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy