Molex 43031 Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 170-7048
- Mfr. Part No.:
- 43031-0010
- Brand:
- Molex
Subtotal (1 bag of 12000 units)*
£1,092.00
(exc. VAT)
£1,308.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12,000 unit(s) shipping from 31 July 2026
- Plus 12,000 unit(s) shipping from 04 September 2026
- Plus 12,000 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 12000 + | £0.091 | £1,092.00 |
*price indicative
- RS Stock No.:
- 170-7048
- Mfr. Part No.:
- 43031-0010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Current | 8.5A | |
| Series | 43031 | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Current 8.5A | ||
Series 43031 | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, Tin Contact Plating, 30 to 26AWG - Micro-Fit Series - 43031-0004
Need a messenger to carry signals from wires to your circuit boards? Go for this crimp terminal from Molex. It clamps and seals stranded wires for easy connection with PCB headers, meaning you don't have to touch live parts. The phosphor bronze material is highly conductive, so you can rest assured you'll get a reliable connection. Tin plating means the unit handles damp settings without corroding, giving you long-lasting service.
Features & Benefits
• Comes in a pack of 100, so there's enough to cover large-scale projects
• Current rating of 8.5A makes it the right choice for medium-duty applications
Applications
• CNC equipment
• Robotics and automation systems
• Assembly lines
What's the temperature tolerance of this terminal?
This unit handles operating temperatures between -40°C and +105°C, making it fit for use in demanding conditions.
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility


