Molex 43030 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 170-7046
- Mfr. Part No.:
- 43030-0007
- Brand:
- Molex
Subtotal (1 bag of 12000 units)*
£480.00
(exc. VAT)
£600.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 384,000 unit(s) shipping from 26 June 2026
- Plus 396,000 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 12000 + | £0.04 | £480.00 |
*price indicative
- RS Stock No.:
- 170-7046
- Mfr. Part No.:
- 43030-0007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Current | 8.5A | |
| Series | 43030 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Current 8.5A | ||
Series 43030 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Micro-Fit Female Crimp Contact, 24 to 20AWG - 43030 Series - 43030-0001
This Molex crimp contact makes electrical connections with either PCBs (printed circuit boards) or connectors terminated with wires between 24 and 20AWG (American Wire Gauge). It's a female contact that's designed for use with Micro-Fit 3.0 housings. Multiple contact points create a reliable connection and allow for a high current-carrying capacity. The contact is made from tin-plated phosphor bronze that won't corrode. Low halogen content limits the danger of toxic gas emission in the event of a fire or excess heat.
• Quick crimp termination method creates gas-tight connection to prevent corrosion
• Wide operating temperature range of -40°C to +105°C for use in a range of demanding environments
• Locking tangs secure the PCB connection in the housing
• Complies with all required EU safety and environmental standards
Applications
• Security systems
• Telecommunications devices including routers
• Medical equipment
• Automotive industry
What are the main advantages of a crimped connection?
Crimped connections offer a number of advantages compared with connections you can achieve with a solder. A crimped connection is airtight, so moisture, dirt and debris – which can all cause corrosion and damage – can't get in. Additionally, because a crimped connection doesn't use any alloy filler, the connection is stronger and longer-lasting.
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility


