Molex 501334 Series Female Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 167-6523
- Mfr. Part No.:
- 501334-0100
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£49.00
(exc. VAT)
£59.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
- Plus 9,000 unit(s) shipping from 09 June 2026
- Plus 21,000 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.049 | £49.00 |
*price indicative
- RS Stock No.:
- 167-6523
- Mfr. Part No.:
- 501334-0100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Pico-Clasp Connector Housing | |
| Series | 501334 | |
| Current | 2A | |
| Minimum Wire Size AWG | 32AWG | |
| Minimum Wire Size mm² | 0.04mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Pico-Clasp Connector Housing | ||
Series 501334 | ||
Current 2A | ||
Minimum Wire Size AWG 32AWG | ||
Minimum Wire Size mm² 0.04mm² | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.08mm² | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Molex Crimp Terminal, 32 to 28AWG, Tin-Plated Phosphor Bronze Contacts - Pico-Clasp Series - 501334-0000
Get a grip on your conductors with this crimp terminal from Molex. It lets you wire a PCB to your equipment for effective electrical performance. The female casing takes wires between 32 and 28AWG, so it offers a good amount of flexibility. Installation is a piece of cake – just insert your conductor into the body of the terminal and crimp it shut with pliers. This gives you an air-tight joint that stands up to heat and vibration.
Features & Benefits
• Highly conductive tin-plated phosphor bronze contacts for dependable signal transmissions
• Secures wires firmly to prevent accidental disconnection and downtime
• Open ends for easy conductor insertion
Applications
• Electronic devices
• Industrial control systems
• Telecommunications networks
• Medical equipment
What connector housing works with this crimp terminal?
Use it with a Molex Pico-Clasp connector housing (406-691) to get the most out of your connection.
Molex 1.00mm PicoClasp™ Crimp Receptacles
1.00mm PicoClasp™ crimp receptacle terminals for use in series 501330 PicoClasp™ crimp housings. These PicoClasp™ crimp receptacles are tin plated and accept a wire size range of 28-32 AWG
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.


