Molex 50420 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£350.00

(exc. VAT)

£400.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 10000£0.07£350.00
15000 +£0.063£315.00

*price indicative

RS Stock No.:
167-6479
Mfr. Part No.:
50420-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

OBD-II Connector Housing

Series

50420

Contact Plating

Tin

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.8mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

100mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
KR

Molex Female Crimp Terminal, 22 to 18AWG, 4mm Pitch - OBD-II Series - 50420-8000


Keep your vehicle's performance-monitoring systems securely connected with this crimp Terminal from Molex. It's MADE from phosphor bronze so it's highly conductive and resistant to corrosion, while tin plating means it's both Durable and suitably pliable for easy and accurate crimping onto wires. The metal arms are ribbed to grip wires securely and multiple contact points on the mating section support stable connections. Use this crimp Terminal on engine, transmission and braking control circuits, as well as for connecting warning indicator lights.

• Crimp connection method for quick and solder-free termination

• Metal tags on the mating section hold the crimp Terminal firmly in its connector housing

• Accepts wire sizes between 22 and 18AWG for versatile use

• Made with low-halogen materials to reduce toxic fumes in the event of a fire

Applications


• Automotive industry

• Vehicle monitoring and safety systems

• On-board diagnostics

• Industrial automation

Which connector housings can I use with this crimp terminal?


This crimp Terminal fits into OBD-II series connector housings, including the Molex 16-way, flange-mount (821-6017) receptacle.

Molex OBD-II Terminals, 50420 and 50695 Series


A range of tin plated crimp receptacle terminals for use with OBD-II connector housings. These OBD-II crimp terminals can be used with a variety of wire sizes, please refer to individual datasheets for details.

Molex OBD-II Range


The Molex OBD-II (On-Board Diagnostic) connectors are a range for use in the Automotive industry.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy