Molex 50351 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 167-6429
- Mfr. Part No.:
- 50351-8100
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£66.00
(exc. VAT)
£79.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 11,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.066 | £66.00 |
*price indicative
- RS Stock No.:
- 167-6429
- Mfr. Part No.:
- 50351-8100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Lock Connector Housing | |
| Series | 50351 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Lock Connector Housing | ||
Series 50351 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Molex Crimp Terminal, Phosphor-Bronze Contact Material, 28AWG Minimum Wire Size - Mini-Lock Series - 50351-8100
Reliably terminate your signal wires using this crimp Terminal from Molex. As it's MADE of strong and malleable phosphor bronze and has ribbed arms, it grips wires tightly without the need for soldering. This means it's quick and easy to terminate your wires with just a manual crimping tool. Constructed with four contact points, the unit achieves a dependable wire-to-board connection. An anti-fishhook design minimises wire tangling to help protect components from damage while you're building your circuit.
Features & Benefits
• Tin plating to improve resistance to corrosion
• Accepts wire sizes between 28 and 22AWG for flexible use
• Low-halogen material for improved fire safety
Applications
• Audio-visual equipment
• Domestic appliances
• Industrial automation
• Vending machines
What connector housings are compatible with this crimp terminal?
This crimp Terminal fits inside Mini-Lock Series connector housings with a 2.5mm pitch, including the single-row, two-way version (243-6922).


