Molex SL Series Male Crimp Terminal, 24AWG Min, 22AWG Max
- RS Stock No.:
- 167-1693
- Mfr. Part No.:
- 16-02-0116
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 167-1693
- Mfr. Part No.:
- 16-02-0116
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Series | SL | |
| Termination Method | Crimp | |
| Contact Plating | Gold over Nickel | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Series Number | 70021 | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Series SL | ||
Termination Method Crimp | ||
Contact Plating Gold over Nickel | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Series Number 70021 | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
2.54mm Molex C-Grid/SL Series
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings


