Molex 70021 Series Male Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 167-1691
- Mfr. Part No.:
- 16-02-0081
- Brand:
- Molex
Subtotal (1 reel of 20000 units)*
£1,880.00
(exc. VAT)
£2,260.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 20000 + | £0.094 | £1,880.00 |
*price indicative
- RS Stock No.:
- 167-1691
- Mfr. Part No.:
- 16-02-0081
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | SL Connector Housing | |
| Current | 3A | |
| Series | 70021 | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With SL Connector Housing | ||
Current 3A | ||
Series 70021 | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Molex Series SL Crimp Terminal, Gold Contact Plating, 0.2-0.3mm² Wire size - 16-02-0115
This crimp Terminal belongs to the SL connector housing category. Designed for signal and wire-to-wire applications, it accommodates wire sizes ranging from 0.2 to 0.3 mm² (24 to 22 AWG). This Terminal features high-performance contacts MADE from phosphor bronze and is optimised for reliability in diverse environments.
Features & Benefits
• Selective gold plating enhances conductivity and prevents corrosion
• Designed to operate safely in temperatures from -40 to +105 °C
• Minimises contact resistance with a maximum limit of 15mΩ
Applications
• Used with SL Single Row Crimp Housings and CPA retainers
• Suitable for automation and signalling in machinery and devices
• Ideal for completing wire-to-wire connections in tight spaces
• Ideal for requiring low resistance crimp connectors
What materials are involved in the construction of these terminals?
The terminals are expertly crafted from phosphor bronze, ensuring durability and electrical efficiency, while the contact surfaces are plated with 0.38μm of selective gold to maximise conductivity and longevity.
How does the temperature range affect the performance of these terminals?
Operating within a range of -40 to +105 °C ensures reliable performance across varied environments, allowing these terminals to maintain function in extreme conditions without degradation.
Can these terminals be utilised for both signal and power applications?
Yes, designed for signal and wire-to-wire connections, they are versatile enough to be used in applications ranging from low power signalling to more demanding electronic tasks.


