Molex 43030 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 167-1638
- Distrelec Article No.:
- 110-78-634
- Mfr. Part No.:
- 43030-0005
- Brand:
- Molex
Subtotal (1 reel of 12000 units)*
£924.00
(exc. VAT)
£1,104.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 24,000 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 12000 + | £0.077 | £924.00 |
*price indicative
- RS Stock No.:
- 167-1638
- Distrelec Article No.:
- 110-78-634
- Mfr. Part No.:
- 43030-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 43025, 44133 Micro-Fit BMI Panel Mount Receptacle Housings, 43645 Micro-Fit 3.0 Receptacle Housings | |
| Series | 43030 | |
| Current | 8.5A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 43025, 44133 Micro-Fit BMI Panel Mount Receptacle Housings, 43645 Micro-Fit 3.0 Receptacle Housings | ||
Series 43030 | ||
Current 8.5A | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, 30 to 26AWG, 5A Maximum Current Rating - Micro-Fit 3.0 Series - 43030-0005
Keep power flowing from A to B with this crimp Terminal from Molex. It's securely attached to a wire by simple compression, which achieves a reliable and air-tight electrical connection. Locking tangs prevent accidental disconnection and reduce the risk of voltage drops. Multiple contact points are on hand so current can flow efficiently through the connection, keeping your operation firing on all cylinders.
Features & Benefits
• Reel packaging enables seamless integration into production lines
• Gold plating for durability and a high level of conductivity
• Weight of 0.057g to keep your infrastructure light
Applications
• Lighting systems
• Wind turbines
• Automotive technicians
• Electrical engineering
Is this crimp Terminal resistant to corrosion?
Yes, its phosphor bronze construction protects against corrosion, as well as oxidation, to extend the unit's lifespan.
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility


