TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 165-0699
- Mfr. Part No.:
- 87667-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 165-0699
- Mfr. Part No.:
- 87667-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMPMODU MOD IV Connector Housing | |
| Current | 3A | |
| Series | AMPMODU MOD IV | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Bright Tin | |
| Maximum Wire Size mm² | 0.4mm² | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 12mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 11.94mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMPMODU MOD IV Connector Housing | ||
Current 3A | ||
Series AMPMODU MOD IV | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Bright Tin | ||
Maximum Wire Size mm² 0.4mm² | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 12mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Length 11.94mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Receptacle Crimp Contacts (Mod IV)
A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
