TE Connectivity AMPMODU Tandem Spring Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-8336
Mfr. Part No.:
166500-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU MOD IV Connector Housing

Current

3A

Series

AMPMODU Tandem Spring

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

12mΩ

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Length

17.7mm

Standards/Approvals

ISO 8015, ISO 2768-mH

COO (Country of Origin):
DE

TE Connectivity AMPMODU Mod IV Contacts


A range of TE Connectivity AMPMODU Mod IV Contacts.

2.54mm TE Connectivity AMPMODU Mod IV Range