TE Connectivity AMP-IN Series Male Crimp Contact, 26AWG Min, 22AWG Max
- RS Stock No.:
- 164-7955
- Mfr. Part No.:
- 3-640108-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-7955
- Mfr. Part No.:
- 3-640108-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Series | AMP-IN | |
Minimum Wire Size mm² | 0.1mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 0.4mm² | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 26AWG | |
Maximum Wire Size AWG | 22AWG | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series AMP-IN | ||
Minimum Wire Size mm² 0.1mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.4mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
TE Connectivity Miniature AMP-IN Terminals
These Miniature AMP-IN terminals are designed as mechanical holding devices to enhance the soldering of hookup wires to the PCB. This design eliminates the need for costly manual wire preparation. The wire is accurately positioned and held in place by the AMP-IN terminals to assure proper solder flow and reliable solder joints. A terminal locking lance holds the wire securely in the PCB and insulation support provides strain relief and protects the solder joint. With a low profile height above PCB these AMP-IN terminals offer space saving and design flexibility
TE Connectivity Discrete PCB Connections