TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal Contact, 30AWG Min, 26AWG Max
- RS Stock No.:
- 164-7947
- Mfr. Part No.:
- 350924-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
£408.00
(exc. VAT)
£488.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
8000 + | £0.051 | £408.00 |
*price indicative
- RS Stock No.:
- 164-7947
- Mfr. Part No.:
- 350924-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
For Use With | Universal MATE-N-LOK Connector Housing | |
Series | Universal MATE-N-LOK | |
Minimum Wire Size mm² | 0.05mm² | |
Maximum Wire Size mm² | 0.1mm² | |
Termination Method | Crimp | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 30AWG | |
Maximum Wire Size AWG | 26AWG | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Series Universal MATE-N-LOK | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.1mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
TE Connectivity Universal MATE-N-LOK Contacts
PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.
TE Connectivitys Universal Mate-N-Lok Contacts provide a cost-effective and reliable way of grouping multiple lead connections in computers, business machines, entertainment centres and commercial equipment. These contacts are made of brass with a tin finish and are suitable for crimp termination. Both male and female contacts are available.
TE Connectivitys Universal Mate-N-Lok Contacts provide a cost-effective and reliable way of grouping multiple lead connections in computers, business machines, entertainment centres and commercial equipment. These contacts are made of brass with a tin finish and are suitable for crimp termination. Both male and female contacts are available.
Features and Benefits
• Contact Orientation: Straight
• Termination Type: Crimp
• Connector & Contact Terminates To: Wire & Cable
• Termination Type: Crimp
• Connector & Contact Terminates To: Wire & Cable
Applications
• Consumer electronics,
• HVAC,
• Commercial,
• Power Supplies.
• HVAC,
• Commercial,
• Power Supplies.
Approvals
UL, CSA
TE Connectivity Universal MATE-N-LOK™ Range