TE Connectivity 0.062 Commercial Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 164-7940
- Mfr. Part No.:
- 350628-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 6500 units)*
£292.50
(exc. VAT)
£351.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6500 + | £0.045 | £292.50 |
*price indicative
- RS Stock No.:
- 164-7940
- Mfr. Part No.:
- 350628-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 0.062 Commercial Connector Housing | |
| Series | 0.062 Commercial | |
| Current | 9A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.9mm² | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 0.062 Commercial Connector Housing | ||
Series 0.062 Commercial | ||
Current 9A | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.9mm² | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
1.57mm Diameter Pin and Socket Contacts
A range of TE Connectivity Contacts for the 1.57 mm Diameter Pin and Socket housings.
