TE Connectivity HGQ10 Series Male Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

Stock information currently inaccessible
RS Stock No.:
164-3696
Mfr. Part No.:
929963-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Circular DIN Connector Housing

Series

HGQ10

Current

40A

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Minimum Wire Size AWG

17AWG

Contact Material

Copper Nickel Silicon

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

1mm²

Maximum Contact Resistance

3mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

130°C

Standards/Approvals

No

COO (Country of Origin):
CH

Contacts


Single piece, formed construction

Tin plated

Wire Seals are crimped individually with the contact

AMP DIN 72585


Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed

Resistant to physical shock

Wide temperature range

Single wire sealing system

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy