TE Connectivity VAL-U-LOK Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 164-2664
- Distrelec Article No.:
- 304-58-793
- Mfr. Part No.:
- 794956-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
£73.50
(exc. VAT)
£87.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7,000 unit(s) shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | £0.021 | £73.50 |
*price indicative
- RS Stock No.:
- 164-2664
- Distrelec Article No.:
- 304-58-793
- Mfr. Part No.:
- 794956-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | VAL-U-LOK Connector Housing | |
| Current | 3A | |
| Series | VAL-U-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 13.46mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With VAL-U-LOK Connector Housing | ||
Current 3A | ||
Series VAL-U-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 13.46mm | ||
- COO (Country of Origin):
- CN
Crimp Contacts
A range of Crimp Contacts for use in Val-U-Lok housings.
Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire
