TE Connectivity ELCON Drawer Series Male Crimp Terminal, 16AWG Min, 16AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-2502
Mfr. Part No.:
1766194-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Elcon Mini Drawer, Lower Drawer, Middle Drawer and Top Drawer Connector Housings

Series

ELCON Drawer

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

1.2mm²

Termination Method

Crimp

Contact Plating

Silver

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

16AWG

Contact Material

Copper

COO (Country of Origin):
US