TE Connectivity AMPMODU Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 164-1693
- Mfr. Part No.:
- 87165-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£470.00
(exc. VAT)
£560.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 20,000 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.47 | £470.00 |
*price indicative
- RS Stock No.:
- 164-1693
- Mfr. Part No.:
- 87165-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMPMODU Locking Clip Housing | |
| Series | AMPMODU | |
| Current | 3A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.4mm² | |
| Maximum Contact Resistance | 12mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 18.59mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMPMODU Locking Clip Housing | ||
Series AMPMODU | ||
Current 3A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.4mm² | ||
Maximum Contact Resistance 12mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 18.59mm | ||
- COO (Country of Origin):
- US
TE Connectivity AMPMODU Locking Clip Crimp Contacts
AMPMODU self retaining locking clip crimp contacts for a permanent connection with quick connect and disconnect. These locking clip wire crimp contacts have insulation support, stainless steel springs and 3 plating options.
