TE Connectivity VAL-U-LOK Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Subtotal (1 reel of 3500 units)*

£66.50

(exc. VAT)

£80.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +£0.019£66.50

*price indicative

RS Stock No.:
164-1009
Mfr. Part No.:
794955-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

VAL-U-LOK Connector Housing

Current

3A

Series

VAL-U-LOK

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN

Crimp Contacts


A range of Crimp Contacts for use in Val-U-Lok housings.

Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire

TE Connectivity VAL-U-LOK Series Connector System