TE Connectivity Econoseal III 070 Series Female Crimp Terminal
- RS Stock No.:
- 164-0809
- Mfr. Part No.:
- 344113-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0809
- Mfr. Part No.:
- 344113-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | Econoseal III 070 Connector Housing | |
Series | Econoseal III 070 | |
Minimum Wire Size mm² | 0.75mm² | |
Maximum Wire Size mm² | 2mm² | |
Termination Method | Crimp | |
Contact Plating | Gold | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Econoseal III 070 Connector Housing | ||
Series Econoseal III 070 | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 2mm² | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- GB
TE Connectivity Econoseal III 070 Series Connector Contacts
A range of socket and pin crimp contacts for the Econoseal III 070 series automotive wire connectors.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed