TE Connectivity Junior Power Timer Series Male Crimp Terminal
- RS Stock No.:
- 164-0745
- Mfr. Part No.:
- 1-964296-3
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-0745
- Mfr. Part No.:
- 1-964296-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
For Use With | Junior Power Timer Connector Housing | |
Series | Junior Power Timer | |
Minimum Wire Size mm² | 1mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 2.5mm² | |
Contact Plating | Gold | |
Contact Material | Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Junior Power Timer Connector Housing | ||
Series Junior Power Timer | ||
Minimum Wire Size mm² 1mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CH
TE Connectivity MCP 2.8K Standard Tab Timer Contacts (STC)
MCP 2.8K standard tab timer contacts (STC) with steel symmetric cantilever top springs and a mating area interface of 2.79 x 0.81mm. These MCP 2.8K standard tab timer contacts accept a wire size range of 0.5 to 1.0mm2 and mate with the MCP 2.8/ 2.8K contact system and can also be used with the Junior Power Timer connector system.
TE Connectivity Multiple Contact Point System (MCP)