TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 24AWG Min, 18AWG Max

Subtotal (1 bag of 1000 units)*

£115.00

(exc. VAT)

£138.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 3,000 unit(s) shipping from 05 January 2026
  • Plus 999,995,000 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.115£115.00

*price indicative

RS Stock No.:
164-0020
Mfr. Part No.:
350706-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Contact Material

Brass

Maximum Wire Size AWG

18AWG

COO (Country of Origin):
JP

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.


TE Connectivity Mini-Universal MATE-N-LOK Connector System