TE Connectivity Micro-MaTch Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 163-9859
- Mfr. Part No.:
- 1-338097-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 750 units)*
£114.75
(exc. VAT)
£138.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 3000 | £0.153 | £114.75 |
| 3750 + | £0.145 | £108.75 |
*price indicative
- RS Stock No.:
- 163-9859
- Mfr. Part No.:
- 1-338097-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Micro-MaTch COSI Connector Housing | |
| Current | 1.5A | |
| Series | Micro-MaTch | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 8.65mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Micro-MaTch COSI Connector Housing | ||
Current 1.5A | ||
Series Micro-MaTch | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 8.65mm | ||
- COO (Country of Origin):
- PL
