TE Connectivity MULTILOCK 070 II Series Female Crimp Terminal Contact, 22AWG Min, 18AWG Max

Stock information currently inaccessible
RS Stock No.:
161-9984
Mfr. Part No.:
175268-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

MULTILOCK .040/.070 Hybrid I/O Connector Housing

Series

MULTILOCK 070 II

Minimum Wire Size mm²

0.4mm²

Maximum Wire Size mm²

0.9mm²

Termination Method

Crimp

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass

COO (Country of Origin):
JP