Molex Micro-Fit TPA Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

RS Stock No.:
161-9663
Mfr. Part No.:
43031-5007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Micro-Fit TPA Connector Housing

Current

8.5A

Series

Micro-Fit TPA

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

260°C

Standards/Approvals

RoHS

Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power and signal applications, offer a 3.00mm pitch, a 10.0A maximum current rating and many design options such as a Terminal position assurance, blind-mating and compliant pin features

Provides design flexibility

High-temperature LCP headers

Withstand 260˚C IR reflow processes

Fully polarized housings

Prevents accidental mismatching

TPA terminals and terminals with locking tangs available

Fully isolated terminals

Protect against potential damage of terminals during handling and mating

Positive latching

Ensures a reliable connection

Prevents end product failure

Reduction in engagement and disengagement forces

Supports ergonomics and user friendly Interface

Micro-Fit TPA Crimp Terminal, Male, with Tin (Sn) Pre-plated Phosphor Bronze Contact, 26-30 AWG, Reel

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy