Molex 59370 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 161-9587
- Mfr. Part No.:
- 59370-8000
- Brand:
- Molex
Subtotal (1 reel of 9000 units)*
£297.00
(exc. VAT)
£360.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 36,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 9000 + | £0.033 | £297.00 |
*price indicative
- RS Stock No.:
- 161-9587
- Mfr. Part No.:
- 59370-8000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | MicroTPA and MUO Connector Housings | |
| Current | 2.5A | |
| Series | 59370 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With MicroTPA and MUO Connector Housings | ||
Current 2.5A | ||
Series 59370 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP


