Molex BOARD-IN Series Male Crimp Terminal, 30 AWG Min, 22 AWG Max
- RS Stock No.:
- 161-9563
- Mfr. Part No.:
- 35021-1160
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-9563
- Mfr. Part No.:
- 35021-1160
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 2.5 mm Board-In Connector Housing | |
| Series | BOARD-IN | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 2.5 mm Board-In Connector Housing | ||
Series BOARD-IN | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- KR
2.0mm Board-In Crimp Right Angle Terminals, 35021 Series
A range of 35021 Series 2.0 mm Board-In Crimp Right Angle Terminals for use in 2.0 mm pitch or 2.5 mm pitch Board-In Housings, see stock numbers 797-6547 and 720-5754 respectively.


