TE Connectivity Dynamic 3000 Series Male Crimp Terminal Contact, 16AWG Min, 14AWG Max
- RS Stock No.:
- 161-8494
- Mfr. Part No.:
- 917512-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-8494
- Mfr. Part No.:
- 917512-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Dynamic 3000 Connector Housing | |
| Series | Dynamic 3000 | |
| Minimum Wire Size mm² | 1.25mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Dynamic 3000 Connector Housing | ||
Series Dynamic 3000 | ||
Minimum Wire Size mm² 1.25mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- JP
