Molex 90119 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 161-8005
- Mfr. Part No.:
- 90119-0109
- Brand:
- Molex
Subtotal (1 reel of 40000 units)*
£880.00
(exc. VAT)
£1,040.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 80,000 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 + | £0.022 | £880.00 |
*price indicative
- RS Stock No.:
- 161-8005
- Mfr. Part No.:
- 90119-0109
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | C-Grid III Connector Housing | |
| Current | 3A | |
| Series | 90119 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With C-Grid III Connector Housing | ||
Current 3A | ||
Series 90119 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
Molex Crimp Terminal, Low Halogen Materials, 0.073g Weight - C-Grid III Series - 90119-2109
Wire up your PCB in a jiffy with help from this Molex crimp Terminal. It's a handy way to electrically and mechanically connect a conductor to a contact. Its crimp technology lets you achieve a secure and Durable join that's gas-tight and corrosion-resistant. All you need is a crimping tool, so there's no need to apply any heat. As this Terminal contains minimal halogen, there's little chance of it emitting harmful fumes if there's a fire.
Features & Benefits
• Maximum voltage of 350V AC for wide compatibility
• Light weight of 0.073g puts minimal strain on a circuit board
• Comes in a pack of 100 to keep your toolkit stocked up
Applications
• Automated assembly lines
• Breweries
• Pharmaceutical manufacturing
What material is this crimp Terminal MADE from?
It's MADE of tin-plated phosphor bronze for reliable conductivity that optimises the flow of electricity.
Molex C-Grid III Crimp Terminals - 90119 Series
C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are MADE from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.
Features:
• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm
Application:
• Consumer Electronics
• Commercial Vehicles


