Molex 505431 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

Subtotal (1 reel of 100 units)*

£3.50

(exc. VAT)

£4.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,400 unit(s) ready to ship
  • Plus 10,000 unit(s) ready to ship from another location
  • Plus 149,400 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +£0.035£3.50

*price indicative

Packaging Options:
RS Stock No.:
161-5947
Distrelec Article No.:
304-37-205
Mfr. Part No.:
505431-1000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Micro-Lock PLUS Connector Housing

Current

1.5A

Series

505431

Minimum Wire Size AWG

30AWG

Minimum Wire Size mm²

0.05mm²

Contact Plating

Tin

Maximum Wire Size AWG

26AWG

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.1mm²

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Molex Female Crimp Terminal, 30 to 26AWG, 5mΩ Maximum Contact Resistance - Micro-Lock PLUS Series - 505431-1000


Link cables easily to your printed circuit board with this crimp Terminal from Molex. It's designed to be used with Micro-Lock adapters and, thanks to a highly conductive copper alloy contact with low electrical resistance of 5mΩ, it delivers a reliable connection. With its wide operating temperature range of -40°C to +105°C, you can use this Terminal in challenging industrial environments. Its extremely light weight of 16.62mg means it's easy to handle and won't strain your equipment. Connectors like this are a popular choice for use with control and automation equipment.

• Compatible with wire sizes from 30 to 26AWG for versatility

• Rating of 50V AC/DC for use in low-voltage applications

• Tin contact plating resists corrosion and ensures long-term performance, even in damp or humid environments

• Termination is easy and calls for low insertion force to save time and avoid potential damage to your components

Applications


• Heating, Air conditioning and ventilation systems

• Office equipment

• Food production facilities

What's the definition of a female terminal?


A female Terminal is a hollow receptacle that male plugs or jacks fit into.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy