TE Connectivity Micro Power Quadlock Series Female Crimp Terminal, 13 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 161-5638
- Mfr. Part No.:
- 968075-2
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-5638
- Mfr. Part No.:
- 968075-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro Power Quadlock System Housing | |
| Series | Micro Power Quadlock | |
| Current | 34A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 13AWG | |
| Contact Material | Copper Nickel Tin | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Length | 18.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro Power Quadlock System Housing | ||
Series Micro Power Quadlock | ||
Current 34A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 13AWG | ||
Contact Material Copper Nickel Tin | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Length 18.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity Micro Power Quadlock Contacts
Crimp receptacle contact for use with Micro Power Quadlock connectors. This female Micro Power Quadlock contact has a locking lance for secure retention, has a tin plated finish and accepts a wire size range of 17 to 13 AWG.
