TE Connectivity Micro Timer II Series Female Crimp Terminal
- RS Stock No.:
- 161-5626
- Mfr. Part No.:
- 962876-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£740.00
(exc. VAT)
£888.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.185 | £740.00 |
*price indicative
- RS Stock No.:
- 161-5626
- Mfr. Part No.:
- 962876-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-Timer II Connector Housing | |
| Series | Micro Timer II | |
| Contact Plating | Gold | |
| Contact Material | Copper Iron Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-Timer II Connector Housing | ||
Series Micro Timer II | ||
Contact Plating Gold | ||
Contact Material Copper Iron Alloy | ||
- COO (Country of Origin):
- ES
TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.
