TE Connectivity MULTILOCK 040 II Series Female Crimp Terminal, 21 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 161-5263
- Mfr. Part No.:
- 175180-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£420.00
(exc. VAT)
£505.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.084 | £420.00 |
*price indicative
- RS Stock No.:
- 161-5263
- Mfr. Part No.:
- 175180-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | MULTILOCK 040 II Connector Housing | |
| Current | 5A | |
| Series | MULTILOCK 040 II | |
| Minimum Wire Size AWG | 21AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 14.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With MULTILOCK 040 II Connector Housing | ||
Current 5A | ||
Series MULTILOCK 040 II | ||
Minimum Wire Size AWG 21AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 14.2mm | ||
- COO (Country of Origin):
- JP
MULTILOCK 040 & 070 Contacts & Tooling
These connectors manufactured from TE Connectivity offers a solid mechanical connection which is Ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.
Features of 040 Series:
• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
Features of 070 Series:
• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
