TE Connectivity Economy Interconnect Series Female Crimp Terminal Contact, 26AWG Min, 22AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-4490
Mfr. Part No.:
170354-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Economy Interconnect Connector Housing

Series

Economy Interconnect

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

10mΩ

COO (Country of Origin):
SG